Bivar, Inc. PM5-S17R28V

Image may be a representation.
See specs for product details.
Sealed Metal Pnl-Mnt Indicators; Stainless Steel; 17.0mm Diffused Lens; Red LED
Manufacturer #: PM5-S17R28V
Allied Stock #: 70535956

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.06 (Each)
1 $51.06
5 $45.96
10 $41.78
20 $38.30
Availability

122 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Diffused
Light Source : LED
Series : PM5 Series
Type : Panel Mount Indicator

Overview

Quick Mount, IP67 Rated Panel Mount Indicators:

Bivar's PM5 Series panel mount indicators make routing light through crowded or tight spaces easy and efficient. The PM5 series has a long life expectancy and low power consumption that makes it suitable for a variety of applications such as main and remote power indication, status indication, and instrumentation. The IP67-rated panel mount assemblies stand up to outdoor conditions, and are totally protected against dust and immersion up to 1 m. A wide selection of colors, lens appearance, intensity, and viewing angles are available.

Features:

  • Both leaded and wired contacts with optional connectors
  • Offered with 3, 5, 8.4, and 12.4mm LEDs
  • LEDs are direct drive upon specified forward voltage
  • Housing and lens are comprised of ESD-protected material
  • Wide selection of colors, lens appearance, intensity, and viewing angles are available


    Applications:
  • Commercial applications
  • Industrial applications
  • Security applications
  • General signage applications
  • High vibration applications
  • Defense and military equipment
  • Transportation
  • Medical applications
  • Communication applications

  • Product Added to Cart
    Bivar, Inc.
    Sealed Metal Pnl-Mnt Indicators; Stainless Steel; 17.0mm Diffused Lens; Red LED
    Allied Stock #: 70535956
    Mfr's Part #: PM5-S17R28V
    $51.060 Each
    Quantity added: