Bivar, Inc. PM5-M124-YLW

Image may be a representation.
See specs for product details.
Indicator; Pnl-Mnt; IP67 Rated; Black Metal Housing; 7mm Clr Fresnel Lens; Yellow LED
Mfr. Part#: PM5-M124-YLW
Allied Stock#: 70535904

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.480 (Each)
100 $47.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Yellow
Color, Lens : Clear
Light Source : LED
Series : PM5-M124 Series
Special Features : IP67
Type : Panel Mount Indicator

Overview

Quick Mount, IP67 Rated Panel Mount Indicators
Bivar's PM5 Series panel mount indicators make routing light through crowded or tight spaces easy and efficient. The PM5 series has a long life expectancy and low power consumption that makes it suitable for a variety of applications such as main and remote power indication, status indication, and instrumentation. The IP67-rated panel mount assemblies stand up to outdoor conditions, and are totally protected against dust and immersion up to 1 m. A wide slecction of colors, lens appearance, intensity, and viewing angles are available.

Features

  • Available with Both Lead Wires or Contacts, with Optional Connectors
  • Offer 3, 5, 8.4, and 12.4 mm LEDs
  • LEDs are Direct Drive Upon Specified Forward Voltage
  • Housing and Lens are Comprised of ESD-Protected Material

    Applications
  • Commercial
  • Security
  • Transportation
  • Communication
  • Industrial
  • General Signage
  • Defense and Military
  • Medical

  • Product Added to Cart
    Bivar, Inc.
    Indicator; Pnl-Mnt; IP67 Rated; Black Metal Housing; 7mm Clr Fresnel Lens; Yellow LED
    Allied Stock #: 70535904
    Mfr's Part #: PM5-M124-YLW
    $47.480 Each
    Quantity added: