Bivar, Inc. PM5-A690G48V

Image may be a representation.
See specs for product details.
Metal Pnl-Mnt Indicators Anodized Aluminum; 7.4mm Smoked Lens; Green LED
Manufacturer #: PM5-A690G48V
Allied Stock #: 70535824

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$61.09 (Each)
100 $61.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Green
Color, Lens : Smoke
Series : PM5 Series
Type : Panel Mount Indicator

Overview

Quick Mount, IP67 Rated Panel Mount Indicators:

Bivar's PM5 Series panel mount indicators make routing light through crowded or tight spaces easy and efficient. The PM5 series has a long life expectancy and low power consumption that makes it suitable for a variety of applications such as main and remote power indication, status indication, and instrumentation. The IP67-rated panel mount assemblies stand up to outdoor conditions, and are totally protected against dust and immersion up to 1 m. A wide selection of colors, lens appearance, intensity, and viewing angles are available.

Features:

  • Both leaded and wired contacts with optional connectors
  • Offered with 3, 5, 8.4, and 12.4mm LEDs
  • LEDs are direct drive upon specified forward voltage
  • Housing and lens are comprised of ESD-protected material
  • Wide selection of colors, lens appearance, intensity, and viewing angles are available


    Applications:
  • Commercial applications
  • Industrial applications
  • Security applications
  • General signage applications
  • High vibration applications
  • Defense and military equipment
  • Transportation
  • Medical applications
  • Communication applications

  • Product Added to Cart
    Bivar, Inc.
    Metal Pnl-Mnt Indicators Anodized Aluminum; 7.4mm Smoked Lens; Green LED
    Allied Stock #: 70535824
    Mfr's Part #: PM5-A690G48V
    $61.090 Each
    Quantity added: