Bivar, Inc. PLPQ3-375-FF

Image may be a representation.
See specs for product details.
Light Pipe; Rigid; Panel Mount (Front; Flush); 3 mm Square Lens; .375 in.
Mfr. Part#: PLPQ3-375-FF
Allied Stock#: 70979881

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.778 (Each)
100 $0.778
200 $0.763 (Save 2%)
500 $0.739 (Save 5%)
1000 $0.708 (Save 9%)
2500 $0.662 (Save 15%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Configuration : Single
Diameter : 3 mm
Length : 0.375" <3/8> (9.525mm)
Lens Diameter : 3 mm
Material : Polycarbonate 94V-0
Series : PLPQ Series
Special Features : Symmetrical Square Shaped Design
Type : Rigid

Overview

Features:

  • Material: Polycarbonate 94V-0, Clear
  • Unique Countersink Design Offers a Broader Range of Panel Thickness Options
  • No Protrusion, Ideal for Panels with Overlay
  • Available in 1mm, 2mm, and 3mm Diameters
  • Press Fit for Simple Installation

  • Product Added to Cart
    Bivar, Inc.
    Light Pipe; Rigid; Panel Mount (Front; Flush); 3 mm Square Lens; .375 in.
    Allied Stock #: 70979881
    Mfr's Part #: PLPQ3-375-FF
    $0.778 Each
    Quantity added: