Bivar, Inc. PLPC2-125

Image may be a representation.
See specs for product details.
Light Pipe; Rigid; Panel Mount (Front; Flush); 2 mm Round Lens; .125 in.
Mfr. Part#: PLPC2-125
Allied Stock#: 70979788

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.140 (Each)
1 $1.140
25 $1.080
50 $1.020
100 $0.990
250 $0.890
500 $0.850
Availability

160 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Single
Diameter : 2 mm
Length : 0.125" <1/8> (3.2mm)
Lens Diameter : 2 mm
Material : Polycarbonate 94V-0
Series : PLPC Series
Special Features : Flush Mount Countersink Design
Type : Rigid

Overview

Features:

  • Material: Polycarbonate 94V-0, Clear
  • Unique Countersink Design Offers a Broader Range of Panel Thickness Options
  • No Protrusion, Ideal for Panels with Overlay
  • Available in 1mm, 2mm, and 3mm Diameters
  • Press Fit for Simple Installation

  • Product Added to Cart
    Bivar, Inc.
    Light Pipe; Rigid; Panel Mount (Front; Flush); 2 mm Round Lens; .125 in.
    Allied Stock #: 70979788
    Mfr's Part #: PLPC2-125
    $1.140 Each
    Quantity added: