Bivar, Inc. PLP2-250

Image may be a representation.
See specs for product details.
Light Pipe; Rigid; Panel Mnt (Front); 3mm Round Lens; Low Profile Round Face; .250in.
Manufacturer #: PLP2-250
Allied Stock #: 70535628

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.91 (Each)
1 $0.91
10 $0.86
100 $0.82
500 $0.73
1000 $0.63
Availability

297 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Clear
Configuration : Single
Length : 0.009" (0.25mm)
Lens Diameter : 3 mm
Lens Style : Round with Domed Top, 3mm
Mounting Type : Panel Mount
Series : PLP2 Series
Type : Rigid

Overview

Bivar PLP2 Series Rigid Light Pipes

The PLP2 Series Rigid Light Pipes are available in two mounting types (board-mount and press-fit) and are available in different configurations and sizes. They are made from optical-grade 94V-0 polycarbonate, which is designed to be used with the Bivar narrow-view LEDs, which channel more light with less bleed. Rigid light pipes move light in short distances.Vertical press-fit mounting solutions offered in 3mm and 5mm lens sizes, round and low profile face type, with front or rear mounting capabilities.

Features:

  • Clear Polycarbonate Material, 94V-0
  • Low-Profile Face
  • Vertical Light Pipes Press-Fit Securely into Panel

  • Product Added to Cart
    Bivar, Inc.
    Light Pipe; Rigid; Panel Mnt (Front); 3mm Round Lens; Low Profile Round Face; .250in.
    Allied Stock #: 70535628
    Mfr's Part #: PLP2-250
    $0.910 Each
    Quantity added: