Bivar, Inc. L2-PGW2-F

Image may be a representation.
See specs for product details.
LED Starboard; Warm White 3100K; Cree XP-G; 472lm/1500mA max; With Connector
Mfr. Part#: L2-PGW2-F
Allied Stock#: 70485359

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.990 (Each)
100 $11.990
200 $11.240
300 $10.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : White
Input Voltage : 3.0 VDC
Lumens : 472 lm
Primary Type : Light Engine
Series : L2 XLampXP-G Series
Special Features : With Connector
Type : LED Star Layout
Viewing Angle : 35 °

Overview

Features

  • Unique Factor Tc (case temperature test point) for Max Current Drive and Temperature Control
  • Low Voltage Input: 3VDC
  • Optimized for High Output, High CRI, and Lighting Uniformity
  • High Luminous Output: 80 Lumens at 350mA, 125 Lumens at 600mA
  • Low Thermal Resistance
  • Connector Attached to Starboard

  • Product Added to Cart
    Bivar, Inc.
    LED Starboard; Warm White 3100K; Cree XP-G; 472lm/1500mA max; With Connector
    Allied Stock #: 70485359
    Mfr's Part #: L2-PGW2-F
    $11.990 Each
    Quantity added: