Bivar, Inc. ELM 3-350

Image may be a representation.
See specs for product details.
LED Mnt; Self Retaining; Vertical; 0.350in.; 5mm LED; 3 Lead; Round; Extruded PVC; Black
Mfr. Part#: ELM 3-350
Allied Stock#: 70533656

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.060 (Each)
1000 $0.060
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Color : Black
Configuration : Self Retaining
For Use With : 5 mm LED
Lead Type : 3 Lead
Material : Extruded PVC
Mounting Orientation : Vertical
Series : ELM 3 Series
Shape : Round
Size : 0.35 in.
Type : LED Mount

Overview

FEATURES:

  • Material: PVC Alloy, 94V-0, Black
  • Operating Temperature Range -40C to +85C
  • Vertical Mounting
  • Self-Retaining Feature for Auto Insertion and Pre-Assembly

  • Product Added to Cart
    Bivar, Inc.
    LED Mnt; Self Retaining; Vertical; 0.350in.; 5mm LED; 3 Lead; Round; Extruded PVC; Black
    Allied Stock #: 70533656
    Mfr's Part #: ELM 3-350
    $0.060 Each
    Quantity added: