Bivar, Inc. ELM 3-245

Image may be a representation.
See specs for product details.
LED Mnt; Self Retaining; Vertical; 0.245in.; 5mm LED; 3 Lead; Round; Extruded PVC; Black
Mfr. Part#: ELM 3-245
Allied Stock#: 70533627

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 1000
Pricing (USD) & Availability
Standard Pricing
$0.050 (Each)
1 $0.050
Availability

1000 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Configuration : Self Retaining
For Use With : 5 mm LED
Lead Type : 3 Lead
Material : Extruded PVC
Mounting Orientation : Vertical
Series : ELM 3 Series
Shape : Round
Size : 0.245 in.
Type : LED Mount

Overview

FEATURES:

  • Material: PVC Alloy, 94V-0, Black
  • Operating Temperature Range -40C to +85C
  • Vertical Mounting
  • Self-Retaining Feature for Auto Insertion and Pre-Assembly

  • Product Added to Cart
    Bivar, Inc.
    LED Mnt; Self Retaining; Vertical; 0.245in.; 5mm LED; 3 Lead; Round; Extruded PVC; Black
    Allied Stock #: 70533627
    Mfr's Part #: ELM 3-245
    $0.050 Each
    Quantity added: