Bivar, Inc. CR-175

Image may be a representation.
See specs for product details.
LED Holder; Panel Mount Clip & Ring; 5 mm; Black Poly Prop
Mfr. Part#: CR-175
Allied Stock#: 70532867

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.301 (Each)
100 $0.301
200 $0.267 (Save 11%)
300 $0.227 (Save 25%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Overview

Bivar Clips and Rings Series LED Mounts
The Clips and Rings range of LED mounts, from Bivar, are for through hole LEDs. They are designed for coupling into LED arrays. This group of mounts act as lead forming fixtures and align and elevate the LEDs for uniformity. Bivar's LED mounts include a variety of snap-in and self-retaining clips and rings. They work with a range of industry standard LED sizes. Their clips and rings reinforce the LED to the front panel and provide additional protection to the LEDs. The clips and rings series are ideal for applications such as portable devices and other applications with harsh environments.

Product Added to Cart
Bivar, Inc.
LED Holder; Panel Mount Clip & Ring; 5 mm; Black Poly Prop
Allied Stock #: 70532867
Mfr's Part #: CR-175
$0.301 Each
Quantity added: