Bel Power Solutions DSP1N5S5
DC-DC Converter,5V,0.15A,4.5-5.5V In,Enclosed,Thru-Hole,Telecom,DSP1 Series
Mfr. Part #: DSP1N5S5 / RS Stock #: 70006137
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$26.89
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Efficiency
68% %
Isolation
Isolated
Isolation Voltage
0.7 V ; 700 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
5VDC@0.15A
Output Current
0.15 A
Output Power
0.75 V
Output Voltage
5 VDC
Primary Type
DC-DC
Product Header
DSP1 Single-Output DC-DC Series Power Supply
Type
Telecom
Overview
DSP1 Single-Output DC-DC Series Converter
Up to 1 W unregulated output power ?Single in line package ?Four-terminal operation ?Efficiencies to 75% ?350 kHz fixed frequency operation ?700 V isolation
100% Dynamic Load Burn-In?CE Marking?ISO 9000 Approved Quality?Stocked By Allied?Industry Standard Footprints and Pinouts?More Than 100 Models