Belden RVAMJKUBL-S1

Image may be a representation.
See specs for product details.
REVConnect 10GX UTP Modular Jack; Blue; T568 A/B; Single Pack
Manufacturer #: RVAMJKUBL-S1
Allied Stock #: 70958541

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.14 (Each)
1 $17.14
10 $15.82
25 $14.69
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Current Rating : 1.3 A
Dielectric Rating : 1,000 V RMS @ 60 Hz for 1 minute
Insulation Resistance : 500 M-Ohm Minimum
Material, Body : PBT glass reinforced UL94V-0
Primary Type : RJ45
Series : REVConnect Series
Specification : Power Over Ethernet (PoE) IEEE 802.3at type 1 and 2 (up to 30W), IEEE802.3bt/D1.7 type 3 and 4 (up to 100W), CISCO UPOE (up to 60W), Power over HDBaseTTM (up to 100W)
Standards : Category 6A - TIA 568.C.2, Category 6A - ISO/IEC 11801:2002 Ed.2, UL 1863, IEC 60603-7, FCC part 68-F
Temperature, Operating, Range : -10 to +60°C
Type : Modular Jack

Overview

REVConnect is a brand new RJ45 connectivity system. A single Reliable and Easy termination method that offers unparalleled Versatility; it covers jack and plug, shielded or unshielded, Category 5e through Category 6A. See the reverse side for ordering information.

Reliable
What Makes REVConnect Reliable?
REVConnect gets its reliability from a unique termination process featuring a universal ‘core’ comprised of a cable manager and cap. The cap features eight insulation piercing contacts which create a highly reliable, gas-tight termination proven to increase first pass yields and reduce rework.

How Much More Reliable Is REVConnect?
Voice of customer feedback indicates nearly 5% of terminations need some level of rework ranging from repunching one wire to completely starting over with a new connector. With REVConnect, rework will be reduced to less than 1% of all terminations.

Easy
What Makes REVConnect Easy?
The termination of the REVConnect core is a simple, straightforward process that requires no pair separation! This means, both bonded and non-bonded cables terminate in the same amount of time. On top of that, the single core termination is all the installer needs to know in order to terminate eight different modules.

How Much Faster Is REVConnect?
Though it does depend on what you’re comparing to, REVConnect has shown to be over 50% faster than some existing connectors and is, no doubt, one of the fastest connectors to terminate available today.

Product Added to Cart
Belden
REVConnect 10GX UTP Modular Jack; Blue; T568 A/B; Single Pack
Allied Stock #: 70958541
Mfr's Part #: RVAMJKUBL-S1
$17.140 Each
Quantity added: