Belden RV5MJKUGN-S1

Image may be a representation.
See specs for product details.
REVConnect CAT5E UTP Modular Jack; Green; T568 A/B; Single Pack
Mfr. Part#: RV5MJKUGN-S1
Allied Stock#: 70958463

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.860 (Each)
1 $6.860
10 $6.330
25 $5.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Cat 5e
Color : Green
Primary Type : RJ45
Series : REVConnect Series
Type : Modular Jack

Overview

REVConnect is a brand new RJ45 connectivity system. A single Reliable and Easy termination method that offers unparalleled Versatility; it covers jack and plug, shielded or unshielded, Category 5e through Category 6A. See the reverse side for ordering information.

Reliable
What Makes REVConnect Reliable?
REVConnect gets its reliability from a unique termination process featuring a universal ‘core’ comprised of a cable manager and cap. The cap features eight insulation piercing contacts which create a highly reliable, gas-tight termination proven to increase first pass yields and reduce rework.

How Much More Reliable Is REVConnect?
Voice of customer feedback indicates nearly 5% of terminations need some level of rework ranging from repunching one wire to completely starting over with a new connector. With REVConnect, rework will be reduced to less than 1% of all terminations.

Easy
What Makes REVConnect Easy?
The termination of the REVConnect core is a simple, straightforward process that requires no pair separation! This means, both bonded and non-bonded cables terminate in the same amount of time. On top of that, the single core termination is all the installer needs to know in order to terminate eight different modules.

How Much Faster Is REVConnect?
Though it does depend on what you’re comparing to, REVConnect has shown to be over 50% faster than some existing connectors and is, no doubt, one of the fastest connectors to terminate available today.

Product Added to Cart
Belden
REVConnect CAT5E UTP Modular Jack; Green; T568 A/B; Single Pack
Allied Stock #: 70958463
Mfr's Part #: RV5MJKUGN-S1
$6.860 Each
Quantity added: