Belden FSNS59U

Image may be a representation.
See specs for product details.
SNS RG59 Universal w/pin guide
Manufacturer #: FSNS59U
Allied Stock #: 70280172

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.63 (Each)
1 $0.63
50 $0.58
200 $0.54
Availability

367 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG59/59 Quad
Color : Red
Impedance : 75 Ohm
Mounting Type : Cable Mount
Primary Type : F Type
Termination : Crimp
Type : Cable Plug

Overview

The ProSNS™ connector series combines patented technologies and traditional, easy-to-use installation techniques together to create a high-quality connector family. These connectors are designed using a patented guide and pin basket design. By positioning the floating-pin 360° basket at the back end of the connector, it simplifies the insertion of the cable center conductor. The pin basket is compressed around the center conductor by a plastic compression ring.

Product Added to Cart
Belden
SNS RG59 Universal w/pin guide
Allied Stock #: 70280172
Mfr's Part #: FSNS59U
$0.630 Each
Quantity added: