Belden E500001 010B50

Image may be a representation.
See specs for product details.
Patch Cord; RJ45 Plug x 2; 4 Prs UTP; Cat5E; 3.3Ft.; 24 AWG; Solid Str; Black
Manufacturer #: E500001 010B50
Allied Stock #: 70003770

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For industrial network
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : RJ45 Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : RJ45 Plug
Cable Type : UTP, CAT-5E
Cable, Length : 3.3 Ft.
Family Name : DataTuff Family
Jacket Color : Black
Number of Conductors : 8
Product Header : DataTuff Industrial Ethernet Cordset
Series : Category 5e Series
Size, Conductor : 24 AWG
Stranding : Solid
Type : Network

Overview

Belden DataTuff Family | Industrial Ethernet Cord Sets — Category 5e Series — Heavy Duty Oil & Sunlight Resistant Black Jackets:

To complete the End-to-end Industrial Ethernet Cabling Solution, Belden offers an in-depth line of connectivity solutions, cabling accessories and DataTuff tools for mission-critical/harsh environments. Most DataTuff cables feature Belden’s Bonded-Pair technology, a patented cable construction which affixes the conductor insulation of the cable pairs along their longitudinal axes to ensure that no performance-robbing gaps can develop between the conductor pairs.
— No gaps between the conductor pairs means that the conductor-to-conductor spacing, or centricity, is always uniform.
— With a uniform centricity, the cable offers excellent and consistently reliable electrical performance.
— Installable Performance® is achieved - the affixing of the insulation of the cable pairs and the uniform centricity translate to superior electrical performance, even after the cable has been subjected to the bending, pulling and twists inherent in the installation process.

By simulating the effects of the installation process, both an industry-leading 350 MHz Cat 5e cable (non-bonded-pair) and a Belden 350 MHz Cat 5e bonded-pair cable were tested right off the reel. After a subsequent Installation Stress Test was performed, the results showed:
— Non-bonded-pair cable had an RL degradation greater than 12 dB — over 15 times worse than its before installation value.
— Bonded-pair cables maintained their integrity, showing little change in RL performance.

Features:

  • Non-plenum; upjacketed
  • Bonded-Pair construction
  • Operating temperature: -40°C to +75°C (11700A2: -10°C to +75°C) †
  • Installation temperature: -25°C to +75°C (11700A2: +5°C to +75°C)
  • RJ-45 Compliant
  • Jacket sequentially marked at 2 ft. intervals
  • Cable passes -40°C Cold Bend per UL1581 (11700A2: -10°C Cold Bend per UL1581)
  • U.S. Patents 5,606,151 and 5,734,126
  • Third party verified to TIA/EIA-568-B.2,
  • Category 5e
  • RoHS Compliant
  • NEC: CMR; CMX Outdoor (Except 11700A2)
  • CEC: CMR FT4

  • Product Added to Cart
    Belden
    Patch Cord; RJ45 Plug x 2; 4 Prs UTP; Cat5E; 3.3Ft.; 24 AWG; Solid Str; Black
    Allied Stock #: 70003770
    Mfr's Part #: E500001 010B50
    $28.170 Each
    Quantity added: