Belden C601109025
Category 6 Patch Cord, 24 AWG Solid, Bonded Pair, CMR, White
Mfr. Part #: C601109025 / RS Stock #: 70038512
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.19
5
$25.83
10
$24.47
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For high density hubs, telecommunications outlet connections, MUTO connections, consolidation point connections, patch panel connections, equipment connections
Cable Length
25 ft
Cable Type
UTP ; CAT-6
Conductor Material
Copper
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Insulation Material
Polyethylene
Jacket Color
White
Jacket Material
Polyvinyl Chloride
Number of Conductors
8
Operating Force
Polyethylene (PE) oz
Product Header
Category 6 - 4 Pair 23 AWG Solid Category 6 - 24 AWG Solid, Bonded Pair, CMR
Standards
UL
Stranding
Solid
Type
Network
Overview
Features
Cat 6 Modular Cord made with Belden’s patented Bonded-Pair cable for exceptional structural stability and electrical performance in environments where frequent moves, adds, and changes are routine
Made with small diameter Bonded-Pair cable for greater flexibility and higher density installations
Solid conductors improve attenuation and are needed in long patch cords and pigtails to eliminate the need for cable derating in open-office cabling
Built with improved strain relief and a flexible boot for optimum protection in high-density installations
Wrap-around label on each cord for easier product identification and length sorting
Available in a Wide Variety of Standard Colors and Lengths