Belden AX350003

Image may be a representation.
See specs for product details.
Patch Cord; RJ45 Plug x 2; 4 Prs UTP; Cat5E; 7Ft.; 24 AWG; Copper; Blue PVC Jkt
Mfr. Part#: AX350003
Allied Stock#: 70038179

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For high density hubs, telecommunications outlet connections, MUTO connections, consolidation point connections, patch panel connections, equipment connections
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : RJ45 Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : RJ45 Plug
Cable Type : UTP, CAT-5E
Cable, Length : 7 Ft.
Color : Blue
Color, Jacket : Blue
Material, Conductor : Copper
Material, Insulation : Polyethylene (PE)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 8 Conductors
Product Header : GigaFlex PS5E Modular Cords
Size, Conductor : 24 AWG
Standards : UL
Type : Network

Overview



  • Designs That Exceed the EIA/TIA 568-B (Category 5e and Category 6) Standards
  • Available in a Wide Variety of Standard Colors and Lengths
  • Short Boot, Small Footprint Designs Compatible with High Density Hubs

  • Product Added to Cart
    Belden
    Patch Cord; RJ45 Plug x 2; 4 Prs UTP; Cat5E; 7Ft.; 24 AWG; Copper; Blue PVC Jkt
    Allied Stock #: 70038179
    Mfr's Part #: AX350003
    $5.730 Each
    Quantity added: