Belden AX101747

Image may be a representation.
See specs for product details.
KEYCONNECT MEDIAFLEX PLATE; SINGLE GANG; ELEC. WHITE
Mfr. Part#: AX101747
Allied Stock#: 70038336

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.450 (Each)
1 $2.450
10 $2.260
25 $2.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White

Overview



MediaFlex Plates are one part of the comprehensive line of plates and inserts that snap together to create a full line of modular workstation outlets. This product line, called the MediaFlex Modular Outlet Series, has been designed with the help of industrial designers as well as other professionals in the industry in order to combine flexibility, ease of use and high-tech aesthetics for work area installations.

  • Front access design facilitates installation and ensures evolution
  • Faceplate capacity of up to 6 ports per Single gang and 12 ports per Double gang, for optimum workstation outlet density
  • Double gang plate comes with a stand-off ring for added installation flexibility
  • No special tools required, therefore reduces installation time
  • Sturdy design for excellent durability and network protection
  • Labeling capability using large built-in labeling windows at the top and at the bottom, to facilitate outlet identification and ease network management
  • Dimensions (H x W x D): Single gang plates: 114 x 76.2 x 10.6 mm (4.5 x 3.0 x 0.42 in.), Double gang plates faceplate only: 114 x 131.8x 10.6 mm (4.5 x 5.2 x 0.42 in.), Double gang plates faceplate mounted with stand-off ring: 114 x 131.8x 19.5 mm (4.5 x 5.2 x 0.77 in.)

  • Product Added to Cart
    Belden
    KEYCONNECT MEDIAFLEX PLATE; SINGLE GANG; ELEC. WHITE
    Allied Stock #: 70038336
    Mfr's Part #: AX101747
    $2.450 Each
    Quantity added: