Belden 9981 0081000

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; 19x30; TC; Gray PVCIns; 80C; 300V
Mfr. Part#: 9981 0081000
Allied Stock#: 70002900

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Gray
Diameter, Outer : 0.066 "
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 9981 Series
Standards : UL Listed, CSA Certified and CE Marked
Stranding : 19x30
Temperature, Operating, Maximum : 80 C
Temperature, Rating : +80 C
Thickness, Insulation : 0.01 in.
Voltage Rating : 300 V
Wire Size : 18 AWG

Overview

0.010'' PVC Insulation, 300 V, 80C, UL AWM Style 1061, Hook-Up Wire with Tinned Copper Conductor PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.Solid conductors suitable for wire wrap applications.Solid conductors are suitable for wire wrap applications.

Product Added to Cart
Belden
Hook-Up Wire; 18 AWG; 19x30; TC; Gray PVCIns; 80C; 300V
Allied Stock #: 70002900
Mfr's Part #: 9981 0081000
$355.350 Per 1000 ft. Coil
Quantity added: