Belden 9968 009500

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4C; 22AWG; 19x34; TC; PE ins; Braid; White PVC jkt; EU CE
Mfr. Part#: 9968 009500
Allied Stock#: 70005384

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1303.48 (Per 500 ft. Coil)
1 $1303.48
10 $1203.22
25 $1117.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type : Multiconductor
Color, Jacket : White
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.2 in.
Insulation Material : Polyvinyl Chloride (PVC)/Nylon
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Tinned Copper
Number of Conductors : 4
Packaging : Coil
Product Header : Overall Braid Shielded Multiconductor Cable
Series : 9968 Series
Shielding : Braid
Standards : EU CE
Stranding : 19x34
Temperature, Rating : -20 to 105 C
Wire Size : 22 AWG

Overview


Stranded tinned copper conductors, PVC insulated. Clear nylon jacket, tinned copper braid shield. White PVC jacket. Nominal nylon thickness 0.003" except types 9951-54, which are 0.004" thick. Working Voltage: 600 V; 105°C.

Product Added to Cart
Belden
Multiconductor Cable; 4C; 22AWG; 19x34; TC; PE ins; Braid; White PVC jkt; EU CE
Allied Stock #: 70005384
Mfr's Part #: 9968 009500
$1,303.480 Per 500 ft. Coil
Quantity added: