Belden 9952 009500

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2C; 16AWG; 19x29; TC; PVC/Nylon ins; Braid; White PVC jkt; EU CE
Mfr. Part#: 9952 009500
Allied Stock#: 70005380

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1606.84 (Per 500 ft. Coil)
1 $1606.84
10 $1483.21
25 $1377.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type : Multiconductor
Color, Jacket : White
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.25 in.
Insulation Material : Polyvinyl Chloride (PVC)/Nylon
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Tinned Copper
Number of Conductors : 2
Packaging : Coil
Product Header : Overall Braid Shielded Multiconductor Cable
Series : 9952 Series
Shielding : Braid
Standards : EU CE
Stranding : 19x29
Temperature, Rating : -20 to 105 C
Wire Size : 16 AWG

Overview


Stranded tinned copper conductors, PVC insulated. Clear nylon jacket, tinned copper braid shield. White PVC jacket. Nominal nylon thickness 0.003" except types 9951-54, which are 0.004" thick. Working Voltage: 600 V; 105°C.

Product Added to Cart
Belden
Multiconductor Cable; 2C; 16AWG; 19x29; TC; PVC/Nylon ins; Braid; White PVC jkt; EU CE
Allied Stock #: 70005380
Mfr's Part #: 9952 009500
$1,606.840 Per 500 ft. Coil
Quantity added: