Belden 9939 060100
Multiconductor Cable, 3C/22AWG, 7x30, TC, PVC ins, Foil&Braid, Chrome PVC jkt
Mfr. Part #: 9939 060100 / RS Stock #: 70005299
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$306.48
3
$281.96
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Outer Diameter
0.202 in.
Packaging
Coil
Product Header
Overall Foil/Braid Shielded Multiconductor Cable
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL AWM Style 2464 ; NEC Type CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 30
Temperature, Rating
-30 to 80 °C
Wire Size
22 AWG
Overview
For EIA RS-232 and CAD/CAM applications. Tinned copper, SR-PVC insulated, multi-conductor cable with overall Beldfoil® aluminum-polyester plus 65% tinned copper braid shield. Chrome PVC jacket. Rated 300 V, 80°C. UL recognized, CSA certified.