Belden 9926 0091000

Image may be a representation.
See specs for product details.
Hook-Up Wire; 26 AWG; 7x34; TC; White PVCIns; 105C; 300V
Mfr. Part#: 9926 0091000
Allied Stock#: 70002563

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$243.28 (Per 1000 ft. Coil)
1 $243.28
10 $224.56
25 $208.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For electronic circuits, and internal wiring of electronic and electrical equipment
Color, Insulation : White
Diameter, Outer : 0.051 "
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 9926 Series
Standards : UL Listed, CSA Certified and CE Marked
Stranding : 7x34
Temperature, Operating, Maximum : 80C, 105C
Temperature, Rating : 105 C
Thickness, Insulation : 0.015 in.
Voltage Rating : 300 V
Wire Size : 26 AWG

Overview

0.015 in. Insulation, 80 to 105C, 300 V, PVC Insulation, Dual-Rated Hook-Up Wire PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.Rated 105C, 300 V. Rated 600 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.Rated 600 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.

Product Added to Cart
Belden
Hook-Up Wire; 26 AWG; 7x34; TC; White PVCIns; 105C; 300V
Allied Stock #: 70002563
Mfr's Part #: 9926 0091000
$243.280 Per 1000 ft. Coil
Quantity added: