Belden 9921 0071000
Hook-Up Wire, 22 AWG, 7x30, TC, Violet PVC, 300V, 9921 Series
Mfr. Part #: 9921 0071000 / RS Stock #: 70002582
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$636.57
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For electronic circuits, and internal wiring of electronic and electrical equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Violet
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.015 in.
Maximum Operating Temperature
80 °C ; 105 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.062 in
Packaging
Coil
Standards
UL Listed, CSA Certified and CE Marked
Stranding
7x30
Temperature, Rating
105 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
0.015 in. Insulation, 80 to 105?C, 300 V, PVC Insulation, Dual-Rated Hook-Up Wire
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated 105?C, 300 V. Rated 600 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Rated 600 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated 105?C, 300 V. Rated 600 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Rated 600 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.