Belden 9908 010100

Image may be a representation.
See specs for product details.
Hook-Up Wire; 8 AWG; 84x27; TC; Black PVCIns; 105C; 600V
Mfr. Part#: 9908 010100
Allied Stock#: 70002726

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$598.000 (Per 100 ft. Coil)
1 $598.000
5 $564.680
10 $522.320
Availability

6 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Black
Diameter, Outer : 0.25 "
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 9908 Series
Standards : UL Listed, CSA Certified and CE Marked
Stranding : 84×27
Temperature, Operating, Maximum : 105 C
Temperature, Rating : +105 C
Thickness, Insulation : 0.045 in.
Voltage Rating : 600 V
Wire Size : 8 AWG

Overview

8 AWG Tinned Copper Conductor, 84 x 27 Stranding, 0.045 in. Insulation, PVC Insulated Hook-Up Wire PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.

Product Added to Cart
Belden
Hook-Up Wire; 8 AWG; 84x27; TC; Black PVCIns; 105C; 600V
Allied Stock #: 70002726
Mfr's Part #: 9908 010100
$598.000 Per 100 ft. Coil
Quantity added: