Belden 9873 060500

Image may be a representation.
See specs for product details.
Multiconductor Cable; 3Pr; 20AWG; 7x28; TC; PP ins; Foil; Chrome PVC jkt; AWM; CM
Manufacturer #: 9873 060500
Allied Stock #: 70005789

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1085.35 (Per 500 ft. Coil)
1 $1085.35
10 $1001.87
25 $930.31
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio, control and instrumentation
Cable Type : Shielded Twisted Pair (STP)
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.341 in.
Insulation Material : Polypropylene (PP)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape
Number of Conductors : 3 Pair
Packaging : Coil
Product Header : Individually Shielded Paired Cable
Series : 9873 Series
Shielding : Individual Foil
Standards : UL AWM Style 2919, NEC/cUL CEC Type CM, EU CE
Stranding : 7x28
Temperature, Rating : -20 to 80 C
Wire Size : 22 AWG

Overview


Tinned copper, polyethylene insulated, except 22 AWG series which is polypropropylene insulated, twisted pairs. Each pair individually shielded with Beldfoil aluminum-polyester shield and a tinned copper drain wire. 100% shielded coverage. Overall chrome PVC jacket. Voltage: 30 V 80°C. UL recognized, Type 2919.

Product Added to Cart
Belden
Multiconductor Cable; 3Pr; 20AWG; 7x28; TC; PP ins; Foil; Chrome PVC jkt; AWM; CM
Allied Stock #: 70005789
Mfr's Part #: 9873 060500
$1,085.350 Per 500 ft. Coil
Quantity added: