Belden 9808 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 7Pr; 28AWG; 7x36; TC; PP ins; Foil&Braid; Chrome PVC jkt; AWM; CL2
Mfr. Part#: 9808 060100
Allied Stock#: 70005668

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$413.73 (Per 100 ft. Coil)
1 $413.73
10 $381.90
25 $354.62
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For EIA RS-232, EIA RS-422
Cable Type : Twisted Pair
Color, Jacket : Chrome
Conductor Material : Tinned Copper (TC)
Conductor Size : 28 AWG
Diameter, Outer : 0.256 in.
Insulation Material : Polypropylene (PP)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape, Tinned Copper
Nominal Impedance : 50 Ohms
Number of Conductors : 7 Pair
Number of Pairs : 7
Packaging : Coil
Product Header : Overall Foil/Braid Shielded Paired Cable
Series : 9808 Series
Shield : Aluminum Foil-Polyester Tape
Shielding : Foil & Braid
Standards : UL AWM Style 2960, NEC Type CL2, EU CE
Stranding : 7x36
Temperature, Operating : -30 to +60 °C
Temperature, Rating : -30 to 60 C
Voltage Rating : 150 V
Wire Size : 28 AWG

Overview

9808 Paired - Low Capacitance Computer Cables, 28 AWG (7 x 36)

Stranded Tinned copper(TC) conductors, polypropylene insulated, twisted pairs. Overall 100% Beldfoil® + 90% TC braid shield. 28 AWG stranded TC drain wire. Chrome PVC jacket 30 V 60°C. Ratings: NEC: CL2 . Nominal Capacitance: 15.5 pF/Ft. Nominal Impedance: 100Ω.
Overall 100% Beldfoil® shield.

Product Added to Cart
Belden
Multiconductor Cable; 7Pr; 28AWG; 7x36; TC; PP ins; Foil&Braid; Chrome PVC jkt; AWM; CL2
Allied Stock #: 70005668
Mfr's Part #: 9808 060100
$413.730 Per 100 ft. Coil
Quantity added: