Location: 
All Products

Belden 9794 0601000

Belden - 9794 0601000 - MULTI CONDUCTOR,  4 COND,  22AWG SOLID,  POLYETHYLENE INSULATE,  CONTROL/AUDIO ROSEG View larger image View larger image
Image may be a representation.
See specs for product details.

Belden MULTI CONDUCTOR, 4 COND, 22AWG SOLID, POLYETHYLENE INSULATE, CONTROL/AUDIO ROSEG
Mfr. Part#:
9794 0601000

Allied Stock#: 70005131

 RoHS Compliant Part

 

Resources

View 9794 0601000 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$678.79 (Per 1000 ft. Coil)
1$678.790
10$628.140
25$584.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For computers, communications, instrumentation, sound, control, audio and data transmission
Brand/Series: 9794 Series
Cable Type: Unshielded
Color, Jacket: Rose Gray
Conductor Size: 22 AWG
Diameter, Outer: 0.2 in.
Insulation Material: Polyethylene
Length: 1000 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Polyethylene (PE)
Material, Jacket: Polyvinyl chloride (PVC)
Number of Conductors: 4
Packaging: Coil
Standards: UL AWM Style 2094, NEC Type MP, CM, EU CE
Stranding: Solid
Temperature, Operating, Maximum: +60 °C
Temperature, Rating: -30 to 60 C
Thickness, Insulation: 0.018 in.
Thickness, Jacket: 0.025 in.
Voltage Rating: 300 V
Wire Size: 22 AWG

Overview

Non-Plenum Unshielded Multiconductor Cable, 22 AWG, 7 x 30 Stranding, Bare Copper Conductor
Designed to protect signal integrity under critical conditions by reducing hum, noise, and crosstalk.