Belden 9745 0601000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 3Pr; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; AWM; CMG
Manufacturer #: 9745 0601000
Allied Stock #: 70005488

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1155.82 (Per 1000 ft. Coil)
1 $1155.82
10 $1066.91
25 $990.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio, control and instrumentation
Cable Type : Twisted Pair
Conductor Material : Tinned Copper (TC)
Diameter : 0.257 in.
Diameter, Outer : 0.257 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 3 Pair
Number of Pairs : 3
Packaging : Coil
Product Header : Unshielded Paired Cable
Series : 9745 Series
Standards : UL AWM Style 2576, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding : 7x30
Temperature Range : 80 °C
Temperature, Rating : -20 to 80 C
Thickness, Nominal : 0.010 in. (Insulation), 0.032 in. (Jacket)
Voltage Rating : 150 V
Wire Size : 22 AWG

Overview

22 AWG, 7 x 30 Stranding, Tinned Copper Conductor, FEP Insulated Paired Unshielded Cables

Stranded Tinned copper conductors, except 8466 which is bare copper, PVC insulated, UTP, chrome PVC jacket. Working Voltage: 300 VRMS. Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.
Paired cables allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds.

Product Added to Cart
Belden
Multiconductor Cable; 3Pr; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; AWM; CMG
Allied Stock #: 70005488
Mfr's Part #: 9745 0601000
$1,155.820 Per 1000 ft. Coil
Quantity added: