Belden 9740 0601000
Multiconductor Cable, 1Pr, 18AWG, 16x30, TC, PVC ins, Chrome PVC jkt, AWM, CMG
Mfr. Part #: 9740 0601000 / RS Stock #: 70005816
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,395.70
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio, control and instrumentation
Cable Type
Twisted Pair
Conductor Material
Tinned Copper (TC)
Configuration
1 Pair
Diameter
0.21 in
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Nominal Thickness
0.014 in. (Insulation), 0.032 in. (Jacket)
Number of Conductors
2
Number of Pairs
1
Outer Diameter
0.21 in.
Packaging
Coil
Product Header
Unshielded Paired Cable
Standards
UL AWM ; NEC CMG
Stranding
16 x 30
Temperature Range
80 C
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
18 AWG
Overview
18 AWG, 16 x 30 Stranding, Tinned Copper Conductor, PVC Insulated Paired Unshielded Cable
Stranded Tinned copper conductors, except 8466 which is bare copper, PVC insulated, UTP, chrome PVC jacket. Working Voltage: 300 VRMS. Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.
Paired cables allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds.
Stranded Tinned copper conductors, except 8466 which is bare copper, PVC insulated, UTP, chrome PVC jacket. Working Voltage: 300 VRMS. Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.
Paired cables allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds.