Belden 9626 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 25C; 18AWG; 19x30; TC; PVC ins; Chrome PVC jkt; CMG; AWM
Manufacturer #: 9626 060100
Allied Stock #: 70005094

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1319.35 (Per 100 ft. Coil)
1 $1319.35
10 $1217.84
25 $1130.87
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type : Multiconductor
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.612 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 25
Packaging : Coil
Product Header : Unshielded Non-Plenum Multiconductor Cable
Series : 9626 Series
Standards : UL AWM Style 2598, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding : 19x30
Temperature, Rating : -20 to 60 C
Wire Size : 18 AWG

Overview


Tinned copper stranded, conductors cabled, PVC insulated, chrome PVC jacket . All are NEC type CMG except types 8620-23, 8627-29, 9620-23, 9721.

  • Stranded Tinned Copper (TC)
  • PVC Insulated
  • Chrome PVC Jacket

  • Product Added to Cart
    Belden
    Multiconductor Cable; 25C; 18AWG; 19x30; TC; PVC ins; Chrome PVC jkt; CMG; AWM
    Allied Stock #: 70005094
    Mfr's Part #: 9626 060100
    $1,319.350 Per 100 ft. Coil
    Quantity added: