Belden 9623 060500

Image may be a representation.
See specs for product details.
Multiconductor Cable; 5C; 14AWG; 19x27; TC; PVC ins; Chrome PVC jkt; EU CE
Manufacturer #: 9623 060500
Allied Stock #: 70005128

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3624.17 (Per 500 ft. Coil)
1 $3624.17
10 $3345.39
25 $3106.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type : Multiconductor
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.573 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 5
Packaging : Coil
Product Header : Unshielded Non-Plenum Multiconductor Cable
Series : 9623 Series
Standards : EU CE
Stranding : 19x27
Temperature, Rating : -20 to 80 C
Wire Size : 14 AWG

Overview


Tinned copper stranded, conductors cabled, PVC insulated, chrome PVC jacket . All are NEC type CMG except types 8620-23, 8627-29, 9620-23, 9721.

  • Stranded Tinned Copper (TC)
  • PVC Insulated
  • Chrome PVC Jacket

  • Product Added to Cart
    Belden
    Multiconductor Cable; 5C; 14AWG; 19x27; TC; PVC ins; Chrome PVC jkt; EU CE
    Allied Stock #: 70005128
    Mfr's Part #: 9623 060500
    $3,624.170 Per 500 ft. Coil
    Quantity added: