Belden 9613 060100

Image may be a representation.
See specs for product details.
Cable; 8Cond; 24AWG; 7x32; TC; PVC ins; Foil/Braid; Chrome PVC jkt; AWM; CMG
Mfr. Part#: 9613 060100
Allied Stock#: 70005268

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$320.730 (Per 100 ft. Coil)
1 $320.730
10 $296.060 (Save 8%)
25 $274.900 (Save 14%)
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Cable Type : Multiconductor
Color, Jacket : Chrome
Diameter, Outer : 0.24 in.
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Aluminum/Polyester Tape, Tinned Copper
Number of Conductors : 8
Packaging : Coil
Product Header : Overall Beldfoil® Shielded Multiconductor Cable
Series : 9613 Series
Shielding : Foil & Braid
Standards : UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding : 7x32
Temperature, Rating : -30 to 80 C
Wire Size : 24 AWG

Overview


For EIA RS-232 and CAD/CAM applications. Tinned copper, SR-PVC insulated, multi-conductor cable with overall Beldfoil® aluminum-polyester plus 65% tinned copper braid shield. Chrome PVC jacket. Rated 300 V, 80°C. UL recognized, CSA certified.

Product Added to Cart
Belden
Cable; 8Cond; 24AWG; 7x32; TC; PVC ins; Foil/Braid; Chrome PVC jkt; AWM; CMG
Allied Stock #: 70005268
Mfr's Part #: 9613 060100
$320.730 Per 100 ft. Coil
Quantity added: