Belden 9546 060500

Image may be a representation.
See specs for product details.
Multiconductor Cable; 50C; 24AWG; 7x32; TC; PVC ins; Foil; Chrome PVC jkt; AWM; CMG
Mfr. Part#: 9546 060500
Allied Stock#: 70005248

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6,356.040 (Per 500 ft. Coil)
1 $6,356.040
10 $5,867.110
25 $5,448.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Cable Type : Multiconductor
Color, Jacket : Chrome
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.49 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape
Number of Conductors : 50
Packaging : Coil
Product Header : Overall Beldfoil® Shielded Multiconductor Cable
Series : 9546 Series
Shielding : Foil
Standards : UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding : 7x32
Temperature, Rating : -30 to 80 C
Wire Size : 24 AWG

Overview


Tinned copper stranded conductors cabled, S-R PVC insulated. Beldfoil® aluminum-polyester shield with stranded tinned copper drain wire. Chrome PVC jacket. UL recognized 2464; 300 V, 80°C. CSA Type T2; NEC Type CMG. For EIA RS-232 applications.

Product Added to Cart
Belden
Multiconductor Cable; 50C; 24AWG; 7x32; TC; PVC ins; Foil; Chrome PVC jkt; AWM; CMG
Allied Stock #: 70005248
Mfr's Part #: 9546 060500
$6,356.040 Per 500 ft. Coil
Quantity added: