Belden 9535 0601000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 5C; 24AWG; 7x32; TC; PVC ins; Foil; Chrome PVC jkt; AWM; CMG
Manufacturer #: 9535 0601000
Allied Stock #: 70005251

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$953.69 (Per 1000 ft. Coil)
1 $953.69
10 $880.32
25 $817.45
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Cable Type : Multiconductor
Conductor Material : Tinned Copper (TC)
Conductor Size : 24 AWG
Diameter, Outer : 0.189 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape
Number of Conductors : 5
Packaging : Coil
Product Header : Overall Beldfoil® Shielded Multiconductor Cable
Series : 9535 Series
Shield : Foil with Drain Wire
Shielding : Foil
Standards : UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding : 7x32
Temperature, Operating, Maximum : 80 °C
Temperature, Rating : -30 to 80 C
Thickness, Insulation : 0.010 in.
Thickness, Jacket : 0.032 in.
Voltage Rating : 300 V
Wire Size : 24 AWG

Overview

Multiconductor Cable Overall Beldfoil® Shield, PVC Jacket, 300 V, 80°C Operating Temperature

Tinned copper stranded conductors cabled, S-R PVC insulated. Beldfoil® aluminum-polyester shield with stranded tinned copper drain wire. Chrome PVC jacket. UL recognized 2464; 300 V, 80°C. CSA Type T2; NEC Type CMG. For EIA RS-232 applications.
24 AWG stranded drain wire.

Product Added to Cart
Belden
Multiconductor Cable; 5C; 24AWG; 7x32; TC; PVC ins; Foil; Chrome PVC jkt; AWM; CMG
Allied Stock #: 70005251
Mfr's Part #: 9535 0601000
$953.690 Per 1000 ft. Coil
Quantity added: