Belden 9525 060500

Image may be a representation.
See specs for product details.
Multiconductor Cable; 25Pr; 24AWG; 7x32; TC; PVC ins; Foil; Chrome PVC jkt; CMG
Manufacturer #: 9525 060500
Allied Stock #: 70004912

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$4494.31 (Per 500 ft. Coil)
1 $4494.31
10 $4148.59
25 $3852.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computer and EIA RS-232
Cable Type : Shielded Twisted Pair (STP)
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.503 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape
Number of Conductors : 25 Pair
Packaging : Coil
Product Header : Overall Beldfoil® Shield Paired Cable
Series : 9525 Series
Shielding : Foil
Standards : UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, CSA AWM I A, EU CE
Stranding : 7x32
Temperature, Rating : -30 to 80 C
Wire Size : 24 AWG

Overview


Tinned copper conductors, S-R PVC insulated, twisted pairs. Overall Beldfoil® aluminum-polyester shield with tinned copper drain wire. Chrome PVC jacket. UL recognized 2464 300 V, 80°; except Type 8751 300 Vrms, 60°C. NEC Type CMG, CEC Type CMGFTG4, CSA Type AWMIA.

Product Added to Cart
Belden
Multiconductor Cable; 25Pr; 24AWG; 7x32; TC; PVC ins; Foil; Chrome PVC jkt; CMG
Allied Stock #: 70004912
Mfr's Part #: 9525 060500
$4,494.310 Per 500 ft. Coil
Quantity added: