Belden 9492 060U1000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 1Triad; 20AWG; 19x32; TC; PVC ins; Chrome PVC jkt; CMG
Manufacturer #: 9492 060U1000
Allied Stock #: 70005175

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1035.64 (Box of 1000)
1 $1035.64
10 $955.98
25 $887.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For industrial automation and process control
Cable Type : Triad
Conductor Material : Tinned Copper (TC)
Conductor Size : 20 AWG
Diameter, Outer : 0.225 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Nominal Impedance : 50 Ohms
Number of Conductors : 1 Triad
Number of Pairs : 1
Packaging : Box
Product Header : UL Instrumentation Cable
Series : 9492 Series
Standards : UL NEC Type PLTC, ITC, CMG/cUL Type CMG FT4, EU CE
Stranding : 19x32
Temperature, Rating : -30 to 105 C
Thickness, Insulation : 0.037 in.
Thickness, Jacket : 0.037 in.
Voltage Rating : 300 V
Wire Size : 20 AWG

Overview

Flame-Retardant PVC Insulated Unshielded Tray Cable, 20 AWG, 19 x 32 Stranding

Tinned copper (TC) conductors with PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.
Recommended for use in instrumentation applications where signals are transmitted in excess of 100 mV except in areas where high voltage and current sources create excessive noise interference.

Product Added to Cart
Belden
Multiconductor Cable; 1Triad; 20AWG; 19x32; TC; PVC ins; Chrome PVC jkt; CMG
Allied Stock #: 70005175
Mfr's Part #: 9492 060U1000
$1,035.640 Box of 1000
Quantity added: