Belden 9451 006U1000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 1Pr; 22AWG; 7x30; TC; PP ins; Foil; Blue PVC jkt; CMR
Mfr. Part#: 9451 006U1000
Allied Stock#: 70004748
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$325.390 (Per 1000 ft. Coil)
1 $325.390
10 $300.360
25 $278.900
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Jacket : Blue
Conductor Material : Tinned Copper (TC)
Insulation Material : Polypropylene (PP)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 1 Pair
Packaging : Coil
Series : 9451 Series
Shielding : Foil
Standards : UL NEC Type CMR/cUL CEC Type CMR FT4
Stranding : 7x30
Wire Size : 22 AWG

Overview

Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.

Product Added to Cart
Belden
Multiconductor Cable; 1Pr; 22AWG; 7x30; TC; PP ins; Foil; Blue PVC jkt; CMR
Allied Stock #: 70004748
Mfr's Part #: 9451 006U1000
$325.390 Per 1000 ft. Coil
Quantity added: