Belden 9421 0601000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 8C; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; CMG; AWM
Mfr. Part#: 9421 0601000
Allied Stock#: 70005061

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1239.81 (Per 1000 ft. Coil)
1 $1239.81
10 $1144.44
25 $1062.70
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computers, communications, instrumentation, sound, control, audio and data transmission
Cable Type : Multiconductor
Color, Jacket : Chrome
Conductor Material : Tinned Copper (TC)
Conductor Size : 22 AWG
Diameter, Outer : 0.229 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 8
Packaging : Coil
Product Header : Unshielded Non-Plenum Multiconductor Cable
Series : 9421 Series
Standards : UL AWM Style 2576, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding : 7x30
Temperature, Operating, Maximum : +80 °C
Temperature, Rating : -20 to 80 C
Thickness, Insulation : 0.010 in.
Thickness, Jacket : 0.032 in.
Voltage Rating : 150 V
Wire Size : 22 AWG

Overview

Non-Plenum Unshielded Multiconductor Cable, 22 AWG, 7 x 30 Stranding, Tinned Copper Conductor

Tinned copper stranded, conductors cabled, PVC insulated, chrome PVC jacket . All are NEC type CMG except types 8620-23, 8627-29, 9620-23, 9721.
Control, Audio, and Computer Cable — For EIA RS-232 Applications

  • Stranded Tinned Copper (TC)
  • PVC Insulated
  • Chrome PVC Jacket

  • Product Added to Cart
    Belden
    Multiconductor Cable; 8C; 22AWG; 7x30; TC; PVC ins; Chrome PVC jkt; CMG; AWM
    Allied Stock #: 70005061
    Mfr's Part #: 9421 0601000
    $1,239.810 Per 1000 ft. Coil
    Quantity added: