Belden 9292 0101000

Image may be a representation.
See specs for product details.
Coaxial Cable; RG11/U; 14 AWG; BC; Solid; Braid Shld; TC; FHDPE Ins; Blk; PVCjkt; 75Ohms
Mfr. Part#: 9292 0101000
Allied Stock#: 70004389

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1343.53 (Per 1000 ft. Coil)
1 $1343.53
10 $1240.17
25 $1151.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Indoor, Outdoor, Video
Cable Type : RG11/U
Capacitance : 16.1 pF⁄ft.
Color : Black
Color, Jacket : Black
Diameter, Outer : 0.405 "
Impedance : 75 Ohms
Length : 1000' (304.8m)
Material, Conductor : Bare Copper (BC)
Material, Dielectric : Gas Injected Foam High Density Polyethylene
Material, Insulation : Foam High Density Polyethylene (FHDPE)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Tinned Copper
Packaging : Coil
Product Header : Standard Analog Video Cable
Series : 9292 Series
Shielding : Braid
Standards : EU CE
Stranding : Solid
Voltage Rating : 300 VAC
Wire Size : 14 AWG

Overview

Standard Analog Video Cable

Product Added to Cart
Belden
Coaxial Cable; RG11/U; 14 AWG; BC; Solid; Braid Shld; TC; FHDPE Ins; Blk; PVCjkt; 75Ohms
Allied Stock #: 70004389
Mfr's Part #: 9292 0101000
$1,343.530 Per 1000 ft. Coil
Quantity added: