Belden 9207 010100

Image may be a representation.
See specs for product details.
Twinaxial Cable; 2 Prs; 20 AWG; 7x28; Foil Shld; PE Ins; Blk; BC; TC
Mfr. Part#: 9207 010100
Allied Stock#: 70004547

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$215.040 (Per 100 ft. Coil)
1 $215.040
10 $198.490
25 $184.310
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For industrial automation and process control
Cable Type : Twinaxial
Color, Jacket : Black
Diameter, Outer : 0.33 "
Length : 100' (30.48m)
Material, Conductor : Bare Copper, Tinned Copper
Material, Insulation : Polyethylene (PE)
Material, Jacket : Polyethylene (Inner), Polyvinyl Chloride (Outer)
Material, Shield : Aluminum/Polyester/Aluminum, Tinned Copper
Number of Conductors : 2 Prs
Packaging : Coil
Product Header : Industrial Data Solutions® Twinaxial Cable
Series : 9207 Series
Shielding : Foil
Standards : UL NEC Type CMG, CL2/cUL CEC Type CMG FT4, EU CE
Stranding : 7x28
Temperature, Rating : -30 to +75 C
Wire Size : 20 AWG

Overview

Computer and Instrumentation Cable, Tinned Copper Braid Shield, Polyethylene Insulation

  • The nominal capacitance of the cable is 14.5 pF/ft
    The nominal core outer diameter is 0.236 inch.

  • Product Added to Cart
    Belden
    Twinaxial Cable; 2 Prs; 20 AWG; 7x28; Foil Shld; PE Ins; Blk; BC; TC
    Allied Stock #: 70004547
    Mfr's Part #: 9207 010100
    $215.040 Per 100 ft. Coil
    Quantity added: