Belden 9161 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 8Pr; 18AWG; 16x30; TC; PVC ins; Chrome PVC jkt; AWM; CMG
Manufacturer #: 9161 060100
Allied Stock #: 70005808

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$785.84 (Per 100 ft. Coil)
1 $785.84
10 $725.39
25 $673.56
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio, control and instrumentation
Cable Type : Twisted Pair
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.485 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 8 Pair
Packaging : Coil
Product Header : Unshielded Paired Cable
Series : 9161 Series
Standards : UL AWM, NEC CMG
Stranding : 16x30
Temperature, Rating : -20 to 80 C
Wire Size : 18 AWG

Overview


Stranded Tinned copper conductors, except 8466 which is bare copper, PVC insulated, UTP, chrome PVC jacket. Working Voltage: 300 VRMS. Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.

Product Added to Cart
Belden
Multiconductor Cable; 8Pr; 18AWG; 16x30; TC; PVC ins; Chrome PVC jkt; AWM; CMG
Allied Stock #: 70005808
Mfr's Part #: 9161 060100
$785.840 Per 100 ft. Coil
Quantity added: