Location: 
All Products

Belden 89740 0021000

Belden - 89740 0021000 - Cable;  1Pr;  18AWG;  19x30;  TC;  FEP ins;  ;  Red FEP jkt;  CMP View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable; 1Pr; 18AWG; 19x30; TC; FEP ins; ; Red FEP jkt; CMP
Mfr. Part#:
89740 0021000

Allied Stock#: 70004745

 RoHS Compliant Part

 

Resources

View 89740 0021000 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$2,689.91 (Per 1000 ft. Coil)
1$2,689.910
10$2,482.990
25$2,305.640
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 89740 Series
Cable Type: Twisted Pair
Color, Jacket: Red
Diameter: 0.136 in.
Diameter, Outer: 0.136 in.
Length: 1000 ft.
Material, Conductor: Tinned Copper (TC)
Material, Insulation: Fluorinated Ethylene Propylene (FEP)
Material, Jacket: Fluorinated Ethylene Propylene (FEP)
Number of Conductors: 1 Pair
Number of Pairs: 1
Packaging: Coil
Standards: UL NEC Type CMP/cUL CEC Type CMP FT6, EU CE
Stranding: 19x30
Temperature, Rating: -70 to 200 C
Thickness, Nominal: 0.006 in. (Insulation), 0.009 in. (Jacket)
Voltage Rating: 300 VAC
Wire Size: 18 AWG

Overview

18 AWG, 19 x 30 Stranding, Tinned Copper Conductor, FEP Insulated Paired Unshielded Cable

Stranded Tinned Copper Conductors. FEP Insulation. Ratings: NEC: CMP and CEC: CMP FT6, 300 Volt RMS, Non-conduit.
Tinned copper conductors. Teflon insulation, 0.007" thickness. Overall tape wrap. Red transparent Teflon jacket, 0.010" thickness, 300 Vrms, 200°C Non-conduit. NEC Article 800, Type CMP. UL listed and CSA PCC FT4/FT6 rated.
Paired cables allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds.