Belden 8920 0131000

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; 7x30; TC; Dark Blue PVCIns; 105C; 600V
Mfr. Part#: 8920 0131000
Allied Stock#: 70002693

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$354.790 (Per 1000 ft. Coil)
1 $354.790
10 $327.510
25 $304.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For electronic circuits, and internal wiring for electronic and electrical equipment
Color, Insulation : Dark Blue
Diameter, Outer : 0.093 "
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 8920 Series
Standards : UL Listed, CSA Certified and CE Marked
Stranding : 7x30
Temperature, Operating, Maximum : 105 C
Temperature, Rating : 105 C
Thickness, Insulation : 0.03 in.
Voltage Rating : 600 V
Wire Size : 22 AWG

Overview

0.030 in. PVC Insulation, 105 Operating Temperature, 600 V, Tinned Copper Conductor, Hook-Up Wire PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.Rated -10C to 105C, 600 V. Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.

Product Added to Cart
Belden
Hook-Up Wire; 22 AWG; 7x30; TC; Dark Blue PVCIns; 105C; 600V
Allied Stock #: 70002693
Mfr's Part #: 8920 0131000
$354.790 Per 1000 ft. Coil
Quantity added: