Belden 87723 002500
Multiconductor Cable, 2Pr, 22AWG, 7x30, TC, PP ins, Foil, Red PVDF jkt, CMP
Mfr. Part #: 87723 002500 / RS Stock #: 70005848
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,181.80
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For analog audio
Cable Type
STP
Conductor Material
Tinned Copper (TC)
Configuration
2 Pair
Dimensions
6000.00 in L
Insulation Material
Polypropylene (PP)
Jacket Color
Red
Jacket Material
Polyvinylidene Fluoride (PVDF)
Number of Conductors
4
Outer Diameter
0.148 in.
Packaging
Coil
Product Header
Line Level Analog Audio Cable
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL NEC Type CMP/cUL CEC Type CMP FT6 ; EU CE
Stranding
7 x 30
Temperature, Rating
-20 to 150 °C
Wire Size
22 AWG
Overview
Stranded tinned copper conductors. Each twisted pair is 100% Beldfoil? shielded. - Ratings: 300 VRMS. Non-conduit. 24 AWG stranded TC drain wire.
FEP Insulation. Pairs cabled on common axis to reduce diameter.