Belden 8762 060U500

Image may be a representation.
See specs for product details.
Multiconductor Cable; 1Pr; 20AWG; 7x28; TC; PP ins; Foil; Chrome PVC jkt; CM
Manufacturer #: 8762 060U500
Allied Stock #: 70004758
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$421.07 (Box of 500)
1 $421.07
10 $388.69
25 $360.93
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Tinned Copper (TC)
Insulation Material : Polypropylene (PP)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 1 Pair
Packaging : Box
Series : 8762 Series
Shielding : Foil
Standards : NEC/(UL) CM
Stranding : 7x28
Wire Size : 20 AWG

Overview

Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.

Product Added to Cart
Belden
Multiconductor Cable; 1Pr; 20AWG; 7x28; TC; PP ins; Foil; Chrome PVC jkt; CM
Allied Stock #: 70004758
Mfr's Part #: 8762 060U500
$421.070 Box of 500
Quantity added: