Belden 8762 0601000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 1Pr; 20AWG; 7x28; TC; PE ins; Foil; Chrome PVC jkt; CM
Mfr. Part#: 8762 0601000
Allied Stock#: 70004862

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$842.190 (Per 1000 ft. Coil)
1 $842.190
10 $777.410
25 $721.870
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio, control and instrumentation
Cable Type : Shielded Twisted Pair (STP)
Color, Jacket : Chrome
Conductor Material : Tinned Copper (TC)
Conductor Size : 20 AWG
Diameter, Outer : 0.204 in.
Insulation Material : Polyethylene (PE)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape
Nominal Impedance : 50 Ohms
Number of Conductors : 1 Pair
Number of Pairs : 1
Packaging : Coil
Product Header : Overall Beldfoil® Shield Paired Cable
Series : 8762 Series
Shield : Tinned Copper Overall 100% Beldfoil
Shielding : Foil
Standards : UL AWM Style 2092, NEC Type CM/cUL CEC Type CM, EU CE
Stranding : 7x28
Temperature, Operating : 60 °C
Temperature, Rating : -20 to 60 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.028 in.
Voltage Rating : 300 V
Wire Size : 20 AWG

Overview

Beldfoil 100% shielded twisted pair cable, featuring Brilliance state-of-the-art technology, provides a sharp clean sound due to the improved noise immunity of twisted pairs which generally permit higher data speeds than multi-conductor cables.

Product Added to Cart
Belden
Multiconductor Cable; 1Pr; 20AWG; 7x28; TC; PE ins; Foil; Chrome PVC jkt; CM
Allied Stock #: 70004862
Mfr's Part #: 8762 0601000
$842.190 Per 1000 ft. Coil
Quantity added: