Belden 8760MN 008100

Image may be a representation.
See specs for product details.
Cable; 1Pr; 18AWG; 41x34; TC; PP ins; Foil; Gray PVC jkt; AWM
Mfr. Part#: 8760MN 008100
Allied Stock#: 70950919

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$63.160 (Per 100 ft. Coil)
1 $63.160
10 $58.300
25 $54.140
Availability

0 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Multiconductor
Color, Jacket : Gray
Insulation Material : Polypropylene
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polypropylene (PP)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 1 Pair
Series : SpaceMaker Series
Shielding : Foil
Stranding : 41x34
Voltage, Operating : 328 V
Wire Size : 18 AWG

Overview

Belden SpaceMaker™ Family of Series Electronic Wire and Cable – Route Cables with Ease – Even in Hard-to-Reach Spaces:

From single conductor to multi-conductor/multi-paired products, space is no longer an issue. SpaceMaker’s compact design offers up to a 52% smaller overall diameter (OD), up to a 74% tighter bend radius (compared to industry standard) and greater flexibility. Made for today’s machines, SpaceMaker products connect more devices in less space to meet the market’s ever-changing demands. You can easily thread these narrow, flexible cables in tight environments, worry free. Don’t let the small size fool you – SpaceMaker cables provide exceptional strength and durability, even when your installation is exposed to the daily rigors of harsh, industrial operating conditions. Plus, all SpaceMaker cables are backed by Belden’s industryleading 10-year warranty

SpaceMaker Family Features:

  • Up to a 52% reduced cable area
  • Up to a 74% tighter bend radius
  • The flex life to endure 1 million flex cycles
  • Suitable for use in NFPA 79 applications

    SpaceMaker hook-up wire outperforms standard PVC wire by providing superior dielectric strength. These products offer weight savings of up to 40%, 10x better abrasion and pinch resistance and 45% smaller OD. SpaceMaker hook-up wire is perfect for meeting the needs of component and OEM manufacturers across a broad range of markets.

    600V Hook-Up Wire Features:
  • Materials: Stranded Tinned Copper Conductors, Zero Halogen Polyphenylene Oxide (PPO) Insulation
  • Voltage Rating: 600V UL AWM Style 11028
  • Temperature Range -40°C to +105°C
  • Approvals: UL AWM Style 11028, VW-1 UL 1581, RoHS Compliant, REACH Compliant, CE Compliant, CA Prop 65 Compliant

    Unshielded 300V Multi-Conductor Cables Features:
  • Materials: Stranded Tinned Copper Conductors, Polypropylene (PP) Insulation
  • Unshielded
  • Industrial-grade PVC Jacket
  • Drain Wire
  • Temperature Range: -20°C to +80°C
  • Voltage Rating: 300V
  • Insulation Thickness: 0.010 inch (0.254 mm)
  • Min. Bend Radius: 4x OD
  • Flex Cycle Rating: 1 Million Flexes
  • Availability: 100 Ft (30.48 m), 1000 Ft (304.8 m)
  • Approvals: UL AWM Style 2937 (300 V 80C), UL AWM Style 10118 (300 V 80C), Insulated Conductors, CSA FT2

    Overall Foil Shield 300V Multi-Conductor Cables Features:
  • Materials: Stranded Tinned Copper Conductors, Polypropylene (PP) Insulation
  • Overall Beldfoil® Shield (100% Coverage)
  • Industrial-grade PVC Jacket
  • Drain Wire
  • Temperature Range: -20°C to +80°C
  • Voltage Rating: 300V
  • Insulation Thickness: 0.010 inch (0.254 mm)
  • Min. Bend Radius: 4x OD
  • Flex Cycle Rating: 1 Million Flexes
  • Availability: 100 Ft (30.48 m), 1000 Ft (304.8 m)
  • Approvals: UL AWM Style 2937 (300 V 80C), UL AWM Style 10118 (300 V 80C), Insulated Conductors, CSA FT2

    Individually Shielded and Overall Shield 300V Multi-Paired Cables Features:
  • Materials: Stranded Tinned Copper Conductors, Polypropylene (PP) Insulation
  • Individually shielded plus and overall Beldfoil® shield (100% coverage)
  • Industrial-grade PVC
  • Drain Wire
  • Temperature Range: -20°C to +80°C
  • Voltage Rating :300V
  • Insulation Thickness: 0.010 inch (0.254 mm)
  • Min. Bend Radius: 4 x OD
  • Flex Cycle Rating: 1 Million Flexes
  • Availability: 100 Ft (30.48 m), 1000 Ft (304.8 m)
  • Approvals: UL AWM Style 2937 (300 V 80C), UL AWM Style 10118 (300 V 80C) Insulated, Conductors, CSA FT2

  • Product Added to Cart
    Belden
    Cable; 1Pr; 18AWG; 41x34; TC; PP ins; Foil; Gray PVC jkt; AWM
    Allied Stock #: 70950919
    Mfr's Part #: 8760MN 008100
    $63.160 Per 100 ft. Coil
    Quantity added: