Belden 8723 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2Pr; 22AWG; 7x30; TC; PP ins; Foil; Chrome PVC jkt; CM
Mfr. Part#: 8723 060100
Allied Stock#: 70004961

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.050 (Per 100 ft. Coil)
1 $81.050
10 $74.820
25 $69.470
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio, control and instrumentation
Cable Type : Shielded Twisted Pair (STP)
Color, Jacket : Chrome
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.16 in.
Insulation Material : Polypropylene (PP)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape
Number of Conductors : 2 Pair
Packaging : Coil
Product Header : Individually Shielded Paired Cable
Series : 8723 Series
Shielding : Individual Foil
Standards : UL NEC Type CM/cUL CEC Type CM, EU CE
Stranding : 7x30
Temperature Rating : -30°C To +60°C
Temperature, Rating : -30 to 60 C
Wire Size : 22 AWG

Overview


Tinned copper conductors, polypropylene insulated. Black and red under a Beldfoil® aluminum-polyester shield, green and white under a Beldfoil® aluminum-polyester shield. Stranded tinned common drain wire. Chrome PVC jacket. Pairs cabled on common axis to reduce diameter. 60°C. NEC Type CM.

Product Added to Cart
Belden
Multiconductor Cable; 2Pr; 22AWG; 7x30; TC; PP ins; Foil; Chrome PVC jkt; CM
Allied Stock #: 70004961
Mfr's Part #: 8723 060100
$81.050 Per 100 ft. Coil
Quantity added: