Belden 8524 007100
Hook-Up Wire, 22 AWG, 7x30, TC, Violet PVC Ins, 80C, 1000V
Mfr. Part #: 8524 007100 / RS Stock #: 70003055
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$108.85
5
$103.41
10
$100.15
25
$96.88
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For internal wiring of electrical and electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Violet
Insulation Material
Polyvinyl Chloride (PVC)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0640 in
Packaging
Coil
Standards
CE Marked, MIL-W-76C
Stranding
7x30
Temperature, Rating
80 °C
Voltage Rating
1 kV
Wire Size
22 AWG
Overview
- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.